Microchip MCP9800 Series, Current/Voltage Output Digital Temperature Sensor, Surface Mount, I2C, SMBus, ±3°C, 5-Pin

Subtotal (1 reel of 3000 units)*

€2,676.00

(exc. VAT)

€3,291.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.892€2,676.00

*price indicative

RS Stock No.:
137-0765
Mfr. Part No.:
MCP9800A5T-M/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Temperature Sensor

Output Type

Current/Voltage

Interface Type

I2C, SMBus

Sub Type

Temperature Sensor

Accuracy

±3°C

Mount Type

Surface

Pin Count

5

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Series

MCP9800

Height

1.3mm

Standards/Approvals

No

Length

3.1mm

Width

1.8mm

Automotive Standard

No

MCP9800/1/2/3 High Accuracy Temperature Converters


The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial Interface and convert temperatures of -55°C to +125°C to a digital output.

Applications include PCs, servers, hard disk drives, mobile phones, office equipment, data communication equipment and entertainment systems.

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy