Texas Instruments, Digital Output Temperature Sensor, Surface Mount, SPI, ±5°C, 8-Pin SOIC
- RS Stock No.:
- 178-8871
- Mfr. Part No.:
- LM74CIM-3/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-8871
- Mfr. Part No.:
- LM74CIM-3/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SPI | |
| Accuracy | ±5°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | SOIC | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SPI | ||
Accuracy ±5°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Package Type SOIC | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Width 3.9mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
SPI™/MICROWIRE Digital Temperature Sensors
The Texas Instrument's range of SPI™/MICROWIRE digital temperature sensors are suitable for low power applications such as base station equipment, notebook computers, vending machines, PCs, portable electronic devices, disk drives, automotive and thermal management applications.
Related links
- Texas Instruments Surface Mount ±5°C, 8-Pin SOIC
- Microchip Surface Mount ±5°C, 8-Pin MSOP
- Texas Instruments Surface Mount SMBus 8-Pin MSOP
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments Surface Mount SMBus 8-Pin SOIC
- Texas Instruments Surface Mount I2C 8-Pin DSBGA
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOP
