Microchip, Digital Output Temperature Sensor, Surface Mount, SPI, ±5°C, 8-Pin MSOP
- RS Stock No.:
- 889-5562
- Mfr. Part No.:
- TC72-3.3MUA
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€79.00
(exc. VAT)
€97.00
(inc. VAT)
Last RS stock
- Final 1,100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €0.79 | €79.00 |
*price indicative
- RS Stock No.:
- 889-5562
- Mfr. Part No.:
- TC72-3.3MUA
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature Sensor | |
| Interface Type | SPI | |
| Accuracy | ±5°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | MSOP | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 3mm | |
| Width | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Sub Type Temperature Sensor | ||
Interface Type SPI | ||
Accuracy ±5°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Package Type MSOP | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 3mm | ||
Width 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
TC72 Digital Temperature Sensors
The TC72 series of digital temperature sensors have been developed for temperature management within PC, mobile phone, hard disk drive, entertainment system and office equipment designs amongst many others.
You can use the sensors in 2 modes - continuous temperature conversion mode or one-shot conversion mode.
Continuous Temperature Conversion Mode measures the temperature every 150 milliseconds and then stores the data in the temperature registers.
One-Shot Mode carries out 1 temperature measurement before returning to a shutdown mode.
Features;
-SPI serial interface
-Power saving
-Continuous temperature conversion mode and one-shot mode
Temperature & Humidity Sensors, Microchip
Related links
- Microchip Surface Mount ±5°C, 8-Pin MSOP
- Microchip TC72 Series Surface Mount ±3°C, 8-Pin MSOP
- Microchip MCP9933 Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip MCP9933D Series Surface Mount ±1°C, 8-Pin MSOP
- Microchip Surface Mount Serial-I2C 8-Pin MSOP
- Microchip Surface Mount Serial-SPI 8-Pin SOIC
- Texas Instruments Surface Mount ±5°C, 8-Pin SOIC
- Microchip MCP9808 Series Surface Mount Serial-I2C 8-Pin MSOP
