Microchip EMC1825T Series, Digital, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C, 2 Wire, SMBus,

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 7 units)*

€8.99

(exc. VAT)

€11.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
7 - 7€1.284€8.99
14 - 28€1.113€7.79
35 - 133€1.061€7.43
140 +€0.953€6.67

*price indicative

Packaging Options:
RS Stock No.:
187-1838
Mfr. Part No.:
EMC1825T-1E/9R
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Temperature & Humidity Sensor

Output Type

Digital, Analogue

Sub Type

Temperature Sensor

Interface Type

I2C, 2 Wire, SMBus

Mount Type

Surface

Pin Count

10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.6V

Package Type

VDFN

Height

2mm

Standards/Approvals

No

Series

EMC1825T

Width

850μm

Length

2.5mm

Automotive Standard

No

The Microchip EMC1825 is a 5 channel temperature sensor features Rate of Change (ROC), Resistance Error Correction (REC), Beta Compensation (to support CPU diodes requiring the BJT/transistor model), and Ideality Configuration combine to provide a robust solution for complex environmental monitoring applications. This 2-Wire (I2C compatible),high accuracy sensor a pre-emptive system alert and another protective measurement layer to catch and manage variable system temperatures. It operates on voltage range of 1.62V to 3.6V.

Temperature sensor resolution (Internal/External) of 0.125°C

Configurable alert pins

1001_100(r/w) SMBus address

Auto-Beta Compensation, Configurable Ideality Factor, Hottest Diode Compare, Resistance Error Correction

Extended temperature range between -40°C and +125°C

10-Lead Very Thin Plastic Dual Flat, No Lead – 2.5 x 2.0 mm Body (VDFN) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy