Maxim Integrated Digital Temperature Sensor, Digital Output, Surface Mount, Serial-3 Wire, ±0.5°C, 8 Pins
- RS Stock No.:
- 190-1405
- Mfr. Part No.:
- DS1620S+
- Manufacturer:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-1405
- Mfr. Part No.:
- DS1620S+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sensor Function | Temperature | |
| Output Type | Digital | |
| Interface Type | Serial-3 Wire | |
| Accuracy | ±0.5°C | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -55 °C | |
| Operating Temperature Range | -55 to +125 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Package Type | SOIC | |
| Length | 5.46mm | |
| Height | 2.03mm | |
| Width | 5.41mm | |
| Resolution | 12 bit | |
| Dimensions | 5.46 x 5.41 x 2.03mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sensor Function Temperature | ||
Output Type Digital | ||
Interface Type Serial-3 Wire | ||
Accuracy ±0.5°C | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Minimum Operating Temperature -55 °C | ||
Operating Temperature Range -55 to +125 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Package Type SOIC | ||
Length 5.46mm | ||
Height 2.03mm | ||
Width 5.41mm | ||
Resolution 12 bit | ||
Dimensions 5.46 x 5.41 x 2.03mm | ||
- COO (Country of Origin):
- TH
Simply Adds Temperature Monitoring and Control to Any System
Measures Temperatures From -55°C to +125°C in 0.5°C Increments, Fahrenheit Equivalent is -67°F to +257°F in 0.9°F Increments
Temperature is Read as a 9-Bit Value
Converts Temperature to Digital Word in 750ms (max)
Thermostatic Settings are User-Definable and Nonvolatile
Can Be Used in a Wide Variety of Applications
Supply Voltage Range Covers From 2.7V to 5.5V
Data is Read From/Written Via a 3-Wire Serial Interface (CLK, DQ, Active-Low RST )
Saves Space
Requires No External Components
8-Pin DIP or SOIC (208-mil) Packages
Applications
Consumer Products
Industrial Systems
Thermometers
Thermostatic Controls
Measures Temperatures From -55°C to +125°C in 0.5°C Increments, Fahrenheit Equivalent is -67°F to +257°F in 0.9°F Increments
Temperature is Read as a 9-Bit Value
Converts Temperature to Digital Word in 750ms (max)
Thermostatic Settings are User-Definable and Nonvolatile
Can Be Used in a Wide Variety of Applications
Supply Voltage Range Covers From 2.7V to 5.5V
Data is Read From/Written Via a 3-Wire Serial Interface (CLK, DQ, Active-Low RST )
Saves Space
Requires No External Components
8-Pin DIP or SOIC (208-mil) Packages
Applications
Consumer Products
Industrial Systems
Thermometers
Thermostatic Controls
Simply Adds Temperature Monitoring and Control to Any System
Measures Temperatures From -55°C to +125°C in 0.5°C Increments, Fahrenheit Equivalent is -67°F to +257°F in 0.9°F Increments
Temperature is Read as a 9-Bit Value
Converts Temperature to Digital Word in 750ms (max)
Thermostatic Settings are User-Definable and Nonvolatile
Can Be Used in a Wide Variety of Applications
Supply Voltage Range Covers From 2.7V to 5.5V
Data is Read From/Written Via a 3-Wire Serial Interface (CLK, DQ, Active-Low RST )
Saves Space
Requires No External Components
8-Pin DIP or SOIC (208-mil) Packages
Applications
Consumer Products
Industrial Systems
Thermometers
Thermostatic Controls
Measures Temperatures From -55°C to +125°C in 0.5°C Increments, Fahrenheit Equivalent is -67°F to +257°F in 0.9°F Increments
Temperature is Read as a 9-Bit Value
Converts Temperature to Digital Word in 750ms (max)
Thermostatic Settings are User-Definable and Nonvolatile
Can Be Used in a Wide Variety of Applications
Supply Voltage Range Covers From 2.7V to 5.5V
Data is Read From/Written Via a 3-Wire Serial Interface (CLK, DQ, Active-Low RST )
Saves Space
Requires No External Components
8-Pin DIP or SOIC (208-mil) Packages
Applications
Consumer Products
Industrial Systems
Thermometers
Thermostatic Controls
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOP
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin SOIC
- Maxim Integrated Surface Mount ±0.5°C, 8-Pin PDIP
- Texas Instruments Digital Temperature Sensor Surface Mount Serial-SPI 8 Pins
- Maxim Integrated Surface Mount SPI 8-Pin SO-8
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Texas Instruments Temperature Sensor Surface Mount SMBus 8 Pins
