Maxim Integrated, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-3 Wire, ±0.5°C, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
191-3914
Mfr. Part No.:
DS1626S+
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Output Type

Digital

Product Type

Temperature & Humidity Sensor

Mount Type

Surface

Interface Type

Serial-3 Wire

Accuracy

±0.5°C

Pin Count

8

Package Type

SOIC

Automotive Standard

No

Height

2.03 mm

Length

5.46 mm

Maximum Operating Temperature

125 °C

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-55 °C

Minimum Supply Voltage

2.7 V

Standards/Approvals

No

Sub Type

Temperature Sensor

Width

5.41 mm

Temperature Measurements Require No External Components

Measure Temperatures from -55°C to +125°C (-67°F to +257°F)

DS1626: ±0.5°C Accuracy from 0°C to +70°C

DS1726: ±1°C Accuracy from -10°C to +85°C

Output Resolution is User Selectable to 9, 10, 11, or 12 Bits

Wide Power-Supply Range (2.7V to 5.5V)

Convert Temperature to Digital Word in 750ms (max)

Stand-Alone Thermostat Capability

Thermostatic Settings are User Definable and Nonvolatile (NV)

Data is Read/Written Through a 3-Wire Serial Interface

Available in 8-Pin μSOP Package

Applications

Any Space-Constrained Thermally Sensitive Application

Consumer Products

Industrial Controls

Thermostatic Controls

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy