Maxim Integrated, Open Drain Output Temperature Sensor, Surface Mount, SMBus, ±1°C, 16-Pin QSOP
- RS Stock No.:
- 192-2259
- Mfr. Part No.:
- MAX6660AEE+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-2259
- Mfr. Part No.:
- MAX6660AEE+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Temperature Sensor | |
| Output Type | Open Drain | |
| Interface Type | SMBus | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±1°C | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | QSOP | |
| Standards/Approvals | No | |
| Height | 1.65mm | |
| Length | 4.98mm | |
| Width | 3.99mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Temperature Sensor | ||
Output Type Open Drain | ||
Interface Type SMBus | ||
Sub Type Temperature Sensor | ||
Accuracy ±1°C | ||
Mount Type Surface | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type QSOP | ||
Standards/Approvals No | ||
Height 1.65mm | ||
Length 4.98mm | ||
Width 3.99mm | ||
Automotive Standard No | ||
MAX6660 Temperature Sensor & Fan Controller
The MAX6660 remote temperature sensor & fan controller converts temperature measurements and then compares these measurements to the pre-programmed fan threshold temperature and gain setting. The fan speed is voltage controlled which reduces acoustic noise.
Ideal applications include PCs and notebooks, telecom systems, servers, workstations and industrial control systems.
Features;
2Wire serial interface
User-programmable fan threshold temperature
User-programmable temperature range for full-scale fan speed
User-programmable under/overtemperature alarms
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Maxim Integrated Surface Mount ±1°C, 16-Pin QSOP
- Maxim Integrated Surface Mount Serial-I2C 8-Pin SO-8
- Maxim Integrated Surface Mount 5-Pin SOT-23
- Maxim Integrated Surface Mount I2C 8-Pin μMAX
- Maxim Integrated Surface Mount ±5°C, 6-Pin SOT-23
- Texas Instruments Surface Mount ±2°C, 16-Pin SSOP
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
