TE Connectivity MEAS Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, I2C, ±1°C, 4-Pin TO

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
193-3499
Mfr. Part No.:
G-TPMO-104
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

I2C

Accuracy

±1°C

Mount Type

Through Hole

Pin Count

4

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

1.68V

Maximum Supply Voltage

3.6V

Package Type

TO

Width

9.15mm

Height

8.45mm

Series

MEAS

Length

13.5mm

Standards/Approvals

No

Automotive Standard

No

TSD Series digital thermopile sensors include an infrared sensor and integrated signal conditioner. These thermopile sensors can directly interface with micro-controllers through an I2C interface.

0°C … up to +300°C measurement ranges

Small size

Small field of view available

Up to ±1°C accuracy

I2C Interface

Low current consumption

Operating Temperature Range: -10°C … +85°C

Applications

Contactless temperature measurement

Climate control

Industrial process control

Household applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy