Sensirion, Digital Output Temperature, Surface Mount, I2C, ±0.1°C, 8-Pin ESD
- RS Stock No.:
- 195-0666
- Mfr. Part No.:
- STS35-DIS
- Manufacturer:
- Sensirion
Subtotal (1 pack of 5 units)*
€9.06
(exc. VAT)
€11.15
(inc. VAT)
In Stock
- 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.812 | €9.06 |
*price indicative
- RS Stock No.:
- 195-0666
- Mfr. Part No.:
- STS35-DIS
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±0.1°C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.15V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | ESD | |
| Height | 900μm | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Temperature Sensor | ||
Accuracy ±0.1°C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.15V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type ESD | ||
Height 900μm | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Length 2.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The STS3x temperature sensor utilizes the industry-proven CMOSens® Technology and wins over users with its increased intelligence, reliability, NIST traceability and improved accuracy specifications.
Every single STS3x is calibrated and 100% end tested. The calibration is performed with a reference sensor which is NIST traceable.
The functionality of Sensirions STS3x temperature sensor includes enhanced signal processing, two distinctive and user-selectable I2C addresses, and communication speeds of up to 1 MHz. The dual-flat no-leads (DFN) package has a footprint of 2.5 x 2.5 mm2 while retaining a height of 0.9 mm. This allows for easy integration of the STS3x series into various applications.
The STS3x temperature sensor gives a fully calibrated, linearized, and supply-voltage-compensated digital output and has an outstanding accuracy of up to +/–0.1°C. The STS3x temperature sensor is designed for mass production, comes with a high signal-to-noise ratio and high process capability, and is proven to be highly reliable and stable over the long term.
Related links
- Sensirion Surface Mount ±0.1°C, 8-Pin ESD
- Sensirion Surface Mount ±1.5 %RH 4-Pin
- Sensirion Temperature & Humidity Sensor Surface Mount ±0.3°C, 8 Pins
- Sensirion SHT3xA-DIS Series Surface Mount ±3 %, 8-Pin DFN
- Sensirion SHT3x-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion Surface Mount 1 %RH DFN
- Texas Instruments TMP117 Series Surface Mount I2C 6-Pin WSON
- Sensirion SCC30-DB Series Surface Mount ±3 %RH, 7-Pin ESD
