Texas Instruments TMP117 Series, Digital Output Temperature, Surface Mount, SMBus, I2C, ±0.1°C, 6-Pin WSON
- RS Stock No.:
- 252-8571
- Mfr. Part No.:
- TMP117AIDRVT
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 10 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
€5.78
(exc. VAT)
€7.11
(inc. VAT)
Being discontinued
- Final 321 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.78 | - |
| 10 - 24 | €4.58 | 20% |
| 25 - 49 | €4.30 | 25% |
| 50 - 99 | €4.19 | 27% |
| 100 + | €4.08 | 29% |
*price indicative
- RS Stock No.:
- 252-8571
- Mfr. Part No.:
- TMP117AIDRVT
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature | |
| Output Type | Digital | |
| Interface Type | SMBus, I2C | |
| Sub Type | Temperature | |
| Accuracy | ±0.1°C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | WSON | |
| Height | 2.1mm | |
| Width | 800μm | |
| Length | 2.1mm | |
| Standards/Approvals | RoHS | |
| Series | TMP117 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature | ||
Output Type Digital | ||
Interface Type SMBus, I2C | ||
Sub Type Temperature | ||
Accuracy ±0.1°C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Package Type WSON | ||
Height 2.1mm | ||
Width 800μm | ||
Length 2.1mm | ||
Standards/Approvals RoHS | ||
Series TMP117 | ||
Automotive Standard No | ||
Related links
- Texas Instruments TMP117 Series Surface Mount I2C 6-Pin WSON
- Texas Instruments TMP117 Series Surface Mount SMBus 6-Pin WSON
- Texas Instruments TMP117 Series PCB Serial-2 Wire ±3°C,
- Texas Instruments LM75B Series Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments Surface Mount I2C 8-Pin DSBGA
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOIC
- Texas Instruments Surface Mount Serial-I2C 8-Pin SOP
- Sensirion Surface Mount ±0.1°C, 8-Pin ESD
