Sensirion SHTC3 Series, Digital Output Humidity Sensor, Surface Mount, I2C, ±2 %RH, 4-Pin ESD
- RS Stock No.:
- 195-0668
- Mfr. Part No.:
- SHTC3
- Manufacturer:
- Sensirion
Subtotal (1 reel of 2500 units)*
€2,780.00
(exc. VAT)
€3,420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.112 | €2,780.00 |
*price indicative
- RS Stock No.:
- 195-0668
- Mfr. Part No.:
- SHTC3
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Humidity Sensor | |
| Interface Type | I2C | |
| Accuracy | ±2 %RH | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.62V | |
| Maximum Supply Voltage | 3.6V | |
| RH Range | 0 to 100 % | |
| Package Type | ESD | |
| Series | SHTC3 | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Length | 2mm | |
| Width | 2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Humidity Sensor | ||
Output Type Digital | ||
Sub Type Humidity Sensor | ||
Interface Type I2C | ||
Accuracy ±2 %RH | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.62V | ||
Maximum Supply Voltage 3.6V | ||
RH Range 0 to 100 % | ||
Package Type ESD | ||
Series SHTC3 | ||
Height 750μm | ||
Standards/Approvals No | ||
Length 2mm | ||
Width 2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The SHTC3 digital humidity sensor builds on the success of the proven SHTC1 sensor. Thanks to a broader supply voltage range (1.62 – 3.6 V) and higher accuracy (±2% RH, ±0.2°C) than its predecessor, it enables greater flexibility.
Sensirions CMOSens® Technology offers a complete sensor system on a single chip, consisting of a capacitive humidity sensor, a bandgap temperature sensor, analog and digital signal processing, A/D converter, calibration data memory, and a digital communication interface supporting I2C fast mode. With constant accuracy over a large measurement range, the SHTC3 offers the best performance-price ratio. Tape and reel packaging combined with suitability for standard SMD assembly processes make the SHTC3 ideal for high-volume applications.
Related links
- Sensirion SHTC3 Series Surface Mount ±2 %RH, 4-Pin ESD
- Sensirion SCC30-DB Series Surface Mount ±3 %RH, 7-Pin ESD
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±1.5 %RH, 4-Pin DFN
- Sensirion SHT2x Series Surface Mount ±2 %RH 6-Pin
- Sensirion SHT3x Series Surface Mount ±2 %RH 8-Pin
- TE Connectivity HTU31D Series Surface Mount ±2 %RH, 6-Pin DFN
- TE Connectivity Surface Mount ±2 %RH 6-Pin DFN
