Honeywell Technologies HIH8000 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, Serial-I2C,
- RS Stock No.:
- 203-6366
- Mfr. Part No.:
- HIH8130-021-001
- Manufacturer:
- Honeywell
Subtotal (1 reel of 1000 units)*
€12,830.00
(exc. VAT)
€15,780.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €12.83 | €12,830.00 |
*price indicative
- RS Stock No.:
- 203-6366
- Mfr. Part No.:
- HIH8130-021-001
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Series | HIH8000 | |
| Output Type | Digital | |
| Product Type | Temperature & Humidity Sensor | |
| Mount Type | Surface | |
| Interface Type | Serial-I2C, Serial-I2C | |
| Accuracy | ±2 % | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.91 mm | |
| Length | 4.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.3 V | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | No | |
| Sub Type | Temperature & Humidity Sensor | |
| Width | 3.9 mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Series HIH8000 | ||
Output Type Digital | ||
Product Type Temperature & Humidity Sensor | ||
Mount Type Surface | ||
Interface Type Serial-I2C, Serial-I2C | ||
Accuracy ±2 % | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.91 mm | ||
Length 4.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.3 V | ||
RH Range 0 to 100 % | ||
Standards/Approvals No | ||
Sub Type Temperature & Humidity Sensor | ||
Width 3.9 mm | ||
- COO (Country of Origin):
- US
Honeywell Temperature and Humidity Sensor, -40°C to +125°C, ±2% Accuracy - HIH8000 Series - HIH8130-021-001
Measure temperature and humidity accurately using just one unit with this sensor from Honeywell. It has a relative humidity accuracy of ±2% and a temperature accuracy of ±0.5°C to ensure precise results. Its Compact dimensions of 4.9 (length) x 3.9 (width) x 1.905mm (depth) allow you to maximise packing efficiency on your PCB. A wide operating temperature range of -40°C to +125°C makes it suitable for use in harsh environments.
Features & Benefits
• Supply voltage of 2.3 to 5.5V DC for use in low-voltage applications
• Sleep mode to minimise power consumption and enhance battery life
• Wide operating humidity range of 0 to 100%RH for use in wet and dry environments
Applications
• Telecoms cabinets
• HVAC systems
• Incubators
What kind of output does this sensor have?
This sensor has a digital output for easy data reading and transmission.
Related links
- Honeywell Technologies HIH8000 Series Surface Mount
- Honeywell Technologies HIH8000 Series Through Hole Mount ±2
- Honeywell Technologies HIH Series Digital Output Temperature & Humidity Sensor Serial-I2C,
- Honeywell Technologies HIH7000 Series Through Hole Mount ±3
- Honeywell Technologies HIH Series Through Hole Mount ±3 %,
- Honeywell Technologies HumidIcon HIH6100 Series Through Hole Mount ±4
- Honeywell HumidIcon HIH6100 Series Temperature & Humidity Sensor Through Hole Mount
- Honeywell Temperature & Humidity Sensor Through Hole Mount ±2%, 4 Pins
