Honeywell Temperature & Humidity Sensor, Digital Output, Surface Mount, Serial-SPI, ±2%, 8 Pins
- RS Stock No.:
- 203-6961
- Mfr. Part No.:
- HIH8131-000-001
- Manufacturer:
- Honeywell
Bulk discount available
Subtotal (1 unit)*
€20.46
(exc. VAT)
€25.17
(inc. VAT)
Last RS stock
- Final 504 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €20.46 |
| 10 - 99 | €17.16 |
| 100 - 249 | €16.74 |
| 250 + | €16.33 |
*price indicative
- RS Stock No.:
- 203-6961
- Mfr. Part No.:
- HIH8131-000-001
- Manufacturer:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Digital | |
| Interface Type | Serial-SPI | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Operating Temperature Range | -40 to 125 °C | |
| Package Type | SOIC | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Function Temperature & Humidity | ||
Output Type Digital | ||
Interface Type Serial-SPI | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Operating Temperature Range -40 to 125 °C | ||
Package Type SOIC | ||
- COO (Country of Origin):
- CN
Honeywell HumidIcon™ Digital Humidity/Temperature Sensor- HIH8000 Series
The HIH-8000 series offers two units in one with a digital output-type relative humidity (RH) and temperature sensor combined into one package. The HIH-8000 offer an accuracy of ±2.0 %RH.
Potential Applications:
Industrial:
HVAC/R
Air compressors
Weather stations
Telecom cabinets
Incubators/microenvironments
Medical:
Respiratory therapy
Incubators/microenvironments
Potential Applications:
Industrial:
HVAC/R
Air compressors
Weather stations
Telecom cabinets
Incubators/microenvironments
Medical:
Respiratory therapy
Incubators/microenvironments
Features:
Industry-leading long term stability (1.2 %RH over five years)
Industry-leading reliability (MTTF 9,312,507 HR)
Combined humidity and temperature sensor
Energy efficient
High resolution
True, temperature-compensated digital I²C or SPI output
Industry-leading long term stability (1.2 %RH over five years)
Industry-leading reliability (MTTF 9,312,507 HR)
Combined humidity and temperature sensor
Energy efficient
High resolution
True, temperature-compensated digital I²C or SPI output
The Honeywell HIH8000 series humidity and temperature sensors. It has digital output-type relative humidity and temperature sensors combined in the same package. It is featured with industry leading long-term stability and reliability.
Energy efficiency
Lowest total cost solution
Ultra-small package size and options
Lowest total cost solution
Ultra-small package size and options
Temperature & Humidity Sensors, Honeywell
Related links
- Honeywell Temperature & Humidity Sensor Surface Mount ±2%, 8 Pins
- Honeywell Temperature & Humidity Sensor Surface Mount ±4.5%, 8 Pins
- Honeywell Temperature & Humidity Sensor Surface Mount ±5%, 8 Pins
- Honeywell Temperature & Humidity Sensor Serial-SPI 8 Pins
- Honeywell Temperature & Humidity Sensor Surface Mount ±2%, 8 Pins
- Honeywell HIH8000 Series Temperature & Humidity Sensor Surface Mount ±2%, 8 Pins
- Honeywell Temperature & Humidity Sensor Serial-I2C 8 Pins
- Honeywell Temperature & Humidity Sensor Through Hole Mount ±3%, 4 Pins
