ams OSRAM AS6212-AWLT-S Series, Open Drain Output Temperature & Humidity Sensor, Surface Mount, I2C, 0.2 °C, 6-Pin WLCSP
- RS Stock No.:
- 210-3003
- Mfr. Part No.:
- AS6212-AWLT-S
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-3003
- Mfr. Part No.:
- AS6212-AWLT-S
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Open Drain | |
| Interface Type | I2C | |
| Accuracy | 0.2 °C | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| RH Range | 5 to 85 % | |
| Package Type | WLCSP | |
| Series | AS6212-AWLT-S | |
| Standards/Approvals | ISO/IEC-17025, IPC/JEDEC J-STD-020, NIST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Open Drain | ||
Interface Type I2C | ||
Accuracy 0.2 °C | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
RH Range 5 to 85 % | ||
Package Type WLCSP | ||
Series AS6212-AWLT-S | ||
Standards/Approvals ISO/IEC-17025, IPC/JEDEC J-STD-020, NIST | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The AMS AG high accuracy temperature sensor system that communicates by a 2 wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC and a digital signal processor.
Small PCB footprint
-40°C to 125°C operating temperature
-55 to 125 °C storage temperature
Related links
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
- ams OSRAM AS6218-AWLT-S Series Surface Mount 0.8 °C, 6-Pin WLCSP
- ams OSRAM AS6214-AWLT-S Series Surface Mount 0.4 °C, 6-Pin WLCSP
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- ams OSRAM MCP9808 Series Surface Mount ±0.2 %, 6-Pin WLCSP
- ams OSRAM MCP9804 Series Surface Mount ±0.4 %, 6-Pin WLCSP
- RS PRO Surface Mount ±0.2°C, 6-Pin DFN
- STMicroelectronics STLM75 Series Surface Mount I2C 8-Pin SO-8
