ams OSRAM AS6218-AWLT-S Series, Open Drain Output Temperature & Humidity Sensor, Surface Mount, I2C, 0.8 °C, 6-Pin WLCSP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-3009
Mfr. Part No.:
AS6218-AWLT-S
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Temperature & Humidity Sensor

Output Type

Open Drain

Interface Type

I2C

Accuracy

0.8 °C

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

3.6V

Package Type

WLCSP

RH Range

5 to 85 %

Series

AS6218-AWLT-S

Width

1mm

Standards/Approvals

ISO/IEC-17025, NIST

Automotive Standard

No

COO (Country of Origin):
AT
The AMS AG high accuracy temperature sensor system that communicates by a 2 wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC and a digital signal processor.

Small PCB footprint

-40°C to 125°C operating temperature

-55 to 125 °C storage temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy