Renesas Electronics TSE2004GB2C0 Series, Open Drain Output Digital Temperature Sensor, Surface Mount, 2 Wire, I2C, 0.5
- RS Stock No.:
- 264-3543
- Mfr. Part No.:
- TSE2004GB2C0NCG8
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-3543
- Mfr. Part No.:
- TSE2004GB2C0NCG8
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Digital Temperature Sensor | |
| Output Type | Open Drain | |
| Interface Type | 2 Wire, I2C | |
| Sub Type | Sensor | |
| Accuracy | 0.5 to ± 1 °C | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 4.3V | |
| Package Type | DFN | |
| Height | 800μm | |
| Width | 2mm | |
| Standards/Approvals | RoHS | |
| Series | TSE2004GB2C0 | |
| Length | 3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Digital Temperature Sensor | ||
Output Type Open Drain | ||
Interface Type 2 Wire, I2C | ||
Sub Type Sensor | ||
Accuracy 0.5 to ± 1 °C | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 4.3V | ||
Package Type DFN | ||
Height 800μm | ||
Width 2mm | ||
Standards/Approvals RoHS | ||
Series TSE2004GB2C0 | ||
Length 3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Renesas Electronics digital temperature sensor comes with several user programmable registers to provide maximum flexibility for temperature sensing applications. The sensor uses an industry standard 2 wire I²C or SMBus serial interface and allows up to eight devices to be controlled on the bus. The device can selectively lock the data in any or all of the four 128 byte blocks.
Temperature converted to digital data
Maximum sampling rate is 125 ms
Related links
- Renesas Electronics TSE2004GB2C0 Series Surface Mount I2C, 0.5
- ams OSRAM AS6221-AWLT-S Series Surface Mount 0.09 °C, 6-Pin WLCSP
- Maxim Integrated Surface Mount ±2°C, 8-Pin SO-8
- STMicroelectronics STLM75 Series Surface Mount I2C 8-Pin SO-8
- Maxim Integrated Surface Mount I2C 8-Pin μMAX
- TE Connectivity Surface Mount ±0.5 %, 8-Pin TDFN
- TE Connectivity Surface Mount ±0.5 %, 6-Pin XDFN
- ams OSRAM AS6212-AWLT-S Series Surface Mount 0.2 °C, 6-Pin WLCSP
