Amphenol Advanced Sensors CC2D33 Series, Digital Output Temperature & Humidity Sensor, Through Hole Mount, I2C, ±3 %,
- RS Stock No.:
- 210-5094
- Mfr. Part No.:
- CC2D33-SIP
- Manufacturer:
- Amphenol Advanced Sensors
Get a bulk buy discount
Add 10 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
€11.87
(exc. VAT)
€14.60
(inc. VAT)
Temporarily out of stock
- Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.87 | - |
| 10 - 49 | €9.41 | 20% |
| 50 - 99 | €9.11 | 23% |
| 100 - 199 | €7.97 | 32% |
| 200 + | €7.70 | 35% |
*price indicative
- RS Stock No.:
- 210-5094
- Mfr. Part No.:
- CC2D33-SIP
- Manufacturer:
- Amphenol Advanced Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Advanced Sensors | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Sub Type | Temperature & Humidity Sensor | |
| Interface Type | I2C | |
| Accuracy | ±3 % | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SIP | |
| RH Range | 0 to 100 % | |
| Width | 1.9mm | |
| Standards/Approvals | No | |
| Series | CC2D33 | |
| Length | 4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Advanced Sensors | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Sub Type Temperature & Humidity Sensor | ||
Interface Type I2C | ||
Accuracy ±3 % | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SIP | ||
RH Range 0 to 100 % | ||
Width 1.9mm | ||
Standards/Approvals No | ||
Series CC2D33 | ||
Length 4mm | ||
Automotive Standard No | ||
The Amphenol Advanced Sensors Telaire ChipCap 2-SIP is a Single In-line Package (SIP) type of ChipCap with ready installed V-core capacitor for easy and convenient application. ChipCap offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of applications.
Low current compensation.
Field replaceable.
Related links
- Amphenol Advanced Sensors CC2D33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2D35 Series Through Hole Mount ±3 %,
- Amphenol Advanced Sensors MCP9801 Series Through Hole Mount ±2 %,
- Amphenol Advanced Sensors MCP9803 Series Through Hole Mount ±2 %,
- Amphenol Advanced Sensors CC2D35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A35 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors CC2A33 Series Surface Mount ±3 %, 8-Pin
- Amphenol Advanced Sensors ChipCap 2 Series Analogue Output Temperature & Humidity Sensor I2C,
