Amphenol Advanced Sensors CC2D35 Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±3 %, 8-Pin

Get a bulk buy discount

Add 10 more to save 26%

View bulk pricing options

Subtotal (1 unit)*

€8.15

(exc. VAT)

€10.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.15-
10 - 99€6.0126%
100 - 199€5.4633%
200 - 999€5.3434%
1000 +€5.1836%

*price indicative

RS Stock No.:
210-5095
Mfr. Part No.:
CC2D35
Manufacturer:
Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Advanced Sensors

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Sub Type

Temperature & Humidity Sensor

Interface Type

I2C

Accuracy

±3 %

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

RH Range

0 to 100 %

Width

1.9mm

Length

4mm

Standards/Approvals

No

Height

6mm

Series

CC2D35

Automotive Standard

No

COO (Country of Origin):
KR
The Amphenol Advanced Sensors Telaire ChipCap 2 offers the most advanced and cost effective humidity and temperature sensing solution for virtually any type of application. A capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM are integrated into one embedded system in a reflow solderable SMD package.

Low current consumption.

Reliable in harsh environment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy