Renesas Electronics HS300x Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1.5 %, 6-Pin LGA

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 tape of 100 units)*

€314.20

(exc. VAT)

€386.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,300 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
100 - 100€3.142€314.20-
200 - 400€3.035€303.503%
500 - 900€2.84€284.009%
1000 - 1900€2.743€274.3012%
2000 +€2.689€268.9014%

*price indicative

RS Stock No.:
217-3747
Mfr. Part No.:
HS3001
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

I2C

Sub Type

Temperature & Humidity Sensor

Accuracy

±1.5 %

Mount Type

Surface

Pin Count

6

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

RH Range

0 to 100 %

Package Type

LGA

Width

900μm

Height

2.41mm

Series

HS300x

Length

3mm

Standards/Approvals

No

Automotive Standard

No

The Renesas Electronics HS3001 series sensor is a highly-accurate, fully-calibrated relative humidity and temperature sensor. It has high accuracy, fast measurement response time, and long-term stability, along with the small package size. It has 6 lead count and has LGA package type.

Temperature sensor accuracy: ±0.2°C typical

14-bit resolution: 0.01% RH

Low power consumption 1.0μA average

2.3V to 5.5V extended supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy