Renesas Electronics HS300x Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±1.8 %, 6-Pin LGA

Subtotal (1 pack of 2 units)*

€6.48

(exc. VAT)

€7.98

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,460 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +€3.24€6.48

*price indicative

Packaging Options:
RS Stock No.:
217-3750
Mfr. Part No.:
HS3002
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Temperature & Humidity Sensor

Output Type

Digital

Interface Type

I2C

Sub Type

Temperature & Humidity Sensor

Accuracy

±1.8 %

Mount Type

Surface

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

RH Range

0 to 100 %

Package Type

LGA

Height

2.41mm

Length

3mm

Series

HS300x

Width

900μm

Standards/Approvals

No

Automotive Standard

No

The Renesas Electronics HS3002 series sensor is a highly-accurate, fully-calibrated relative humidity and temperature sensor. It has high accuracy, fast measurement response time, and long-term stability, along with the small package size. It has 6 lead count and has LGA package type.

Temperature sensor accuracy: ±0.2°C typical

14-bit resolution: 0.01% RH

Low power consumption 1.0μA average

2.3V to 5.5V extended supply voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy