NXP, Digital Output Temperature Sensor, Surface Mount, I2C, 2 % rgd, 8-Pin SO-8
- RS Stock No.:
- 219-4584
- Mfr. Part No.:
- LM75AD,118
- Manufacturer:
- NXP
Subtotal (1 reel of 2500 units)*
€812.50
(exc. VAT)
€1,000.00
(inc. VAT)
In Stock
- 7,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.325 | €812.50 |
*price indicative
- RS Stock No.:
- 219-4584
- Mfr. Part No.:
- LM75AD,118
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Temperature Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Temperature Sensor | |
| Accuracy | 2 % rgd | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Supply Voltage | 2.8V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SO-8 | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 5mm | |
| Width | 6.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Temperature Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Temperature Sensor | ||
Accuracy 2 % rgd | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Supply Voltage 2.8V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SO-8 | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 5mm | ||
Width 6.2mm | ||
Automotive Standard No | ||
The NXP LM75A is a temperature to digital converter using an on chip band gap temperature sensor and sigma delta A to D conversion technique. The device is also a thermal detector providing an over temperature detection output.
Power supply range from 2.8 V to 5.5 V
Temperatures range from -55 °C to +125 °C
Related links
- NXP Surface Mount 2 % rgd, 8-Pin SO-8
- NXP Surface Mount 3 % rgd, 8-Pin TSSOP
- NXP Surface Mount 3 % rgd, 8-Pin SO-8
- NXP Surface Mount ±3°C, 8-Pin TSSOP
- Microchip TCN75A Series Surface Mount 2 Wire 8-Pin
- Microchip TCN75A Series Surface Mount ±2°C, 8-Pin SOIC
- Sensirion SHT3x-DIS Series Surface Mount ±2 %, 8-Pin DFN
- Sensirion SHT3xA-DIS Series Surface Mount ±2 %, 8-Pin DFN
