NXP, Digital Output Temperature Sensor, Surface Mount, I2C, ±3°C, 8-Pin TSSOP

Subtotal (1 reel of 100 units)*

€42.10

(exc. VAT)

€51.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,900 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
100 +€0.421€42.10

*price indicative

RS Stock No.:
146-0348
Mfr. Part No.:
LM75ADP,118
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Temperature Sensor

Output Type

Digital

Sub Type

Temperature Sensor

Interface Type

I2C

Accuracy

±3°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.8V

Maximum Supply Voltage

5.5V

Package Type

TSSOP

Height

950μm

Standards/Approvals

No

Length

3.1mm

Width

3.1mm

Automotive Standard

No

LM75 Temperature Sensors, NXP Semiconductors


The LM75 series is a range of configurable digital temperature sensors. Analogue to digital conversion is achieved using delta-sigma modulation and a silicon bandgap sensor temperature sensor. Each device within the range also contains an over temperature detection output.

Temperature & Humidity Sensors, NXP Semiconductors


Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy