TE Connectivity Temperature & Humidity Sensor, Voltage Output, Analogue, ±2%
- RS Stock No.:
- 221-7341
- Mfr. Part No.:
- HPP809A033
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-7341
- Mfr. Part No.:
- HPP809A033
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Function | Temperature & Humidity | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Accuracy | ±2% | |
| Operating Temperature Range | -40 → 85 ?C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Function Temperature & Humidity | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Accuracy ±2% | ||
Operating Temperature Range -40 → 85 ?C | ||
- COO (Country of Origin):
- FR
The TE Connectivity HTS2035SMD humidity / temperature sensor, HTM2500LF is a dedicated humidity and temperature transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a microcontroller is made possible with the modules humidity linear voltage output.
Full interchangeability
High reliability and long term stability
Not affected by water immersion
Ratiometric to voltage supply
Suitable for 3 to 10 Vdc supply voltage
478
Related links
- TE Connectivity Analogue, ±2 %
- TE Connectivity Temperature & Humidity Sensor Through Hole Mount ±5%RH
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- TE Connectivity Through Hole Mount, 18-Pin TO-18
- STMicroelectronics Temperature Sensor Through Hole Mount ±1°C, 3 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±5%, 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
