TE Connectivity Temperature & Humidity Sensor, Analogue Output, Surface Mount, I2C, ±2%, 6 Pins
- RS Stock No.:
- 203-4646
- Mfr. Part No.:
- 10142048-11
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 203-4646
- Mfr. Part No.:
- 10142048-11
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Sensors High accuracy humidity & temperature sensor runs with a supply voltage of 6 V and 0.76 mA current consumption. It is available in digital and analog versions and it provides fast response time, precision measurement, low hysteresis and sustained performance, even in the harshest environments.
1 to 100 %RH humidity operating range
-40 to 125°C operating temperature
Analog sensor type
-40 to 125°C operating temperature
Analog sensor type
Related links
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±2%, 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±0.3 °C 6 Pins
- TE Connectivity Temperature & Humidity Sensor Surface Mount ±5%, 6 Pins
- Texas Instruments Humidity Sensor Surface Mount ±2%, 6 Pins
- Texas Instruments Temperature Sensor Switch Surface Mount 6 Pins
- TE Connectivity Temperature & Humidity Sensor Analogue, ±2%
- TE Connectivity Temperature & Humidity Sensor Through Hole Mount ±5%RH
