Analog Devices AD22105 Series, Open Collector Output Humidity Sensor, Surface Mount, Analogue, ±2°C, 8-Pin SOIC
- RS Stock No.:
- 231-7213
- Mfr. Part No.:
- AD22105ARZ-REEL7
- Manufacturer:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 231-7213
- Mfr. Part No.:
- AD22105ARZ-REEL7
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Series | AD22105 | |
| Output Type | Open Collector | |
| Product Type | Humidity Sensor | |
| Mount Type | Surface | |
| Interface Type | Analogue | |
| Accuracy | ±2°C | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.75 mm | |
| Length | 5 mm | |
| Maximum Operating Temperature | 150 °C | |
| Maximum Supply Voltage | 7 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Standards/Approvals | No | |
| Sub Type | Temperature Sensor | |
| Width | 6.2 mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Series AD22105 | ||
Output Type Open Collector | ||
Product Type Humidity Sensor | ||
Mount Type Surface | ||
Interface Type Analogue | ||
Accuracy ±2°C | ||
Pin Count 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.75 mm | ||
Length 5 mm | ||
Maximum Operating Temperature 150 °C | ||
Maximum Supply Voltage 7 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Standards/Approvals No | ||
Sub Type Temperature Sensor | ||
Width 6.2 mm | ||
The Analog Devices solid state thermostatic switch requires only one external programming resistor. it asserts an open-collector output when the ambient temperature exceeds the user-programmed set point temperature.
User-programmable temperature set point
4.1°C typical hysteresis
Low power dissipation
Related links
- Analog Devices AD22105 Series Surface Mount ±2°C, 8-Pin SOIC
- TE Connectivity Through Hole Mount ±2 %RH, 2-Pin
- OP275GSZ-REEL7 Analog Devices 9 MHz, 8-Pin 22V SOIC
- Analog Devices 80 MHz, 8-Pin 12V SOIC
- Analog Devices Precision Precision Voltage Reference 0.9 mV 8-Pin SOIC
- AD8034ARZ-REEL7 Analog Devices 80 MHz, 8-Pin 24V SOIC
- AD8031ARZ-REEL7 Analog Devices 80 MHz, 8-Pin 12V SOIC
- AD712JRZ-REEL7 Analog Devices 4MHz 8-Pin SOIC
