Analog Devices AD22105 Series, Open Collector Output Humidity Sensor, Surface Mount, Analogue, ±2°C, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
231-7214
Mfr. Part No.:
AD22105ARZ-REEL7
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Series

AD22105

Output Type

Open Collector

Product Type

Humidity Sensor

Mount Type

Surface

Interface Type

Analogue

Accuracy

±2°C

Pin Count

8

Package Type

SOIC

Automotive Standard

No

Height

1.75 mm

Length

5 mm

Maximum Operating Temperature

150 °C

Maximum Supply Voltage

7 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.7 V

Standards/Approvals

No

Sub Type

Temperature Sensor

Width

6.2 mm

The Analog Devices solid state thermostatic switch requires only one external programming resistor. it asserts an open-collector output when the ambient temperature exceeds the user-programmed set point temperature.

User-programmable temperature set point

4.1°C typical hysteresis

Low power dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy