Sensirion SHT4xI Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2.5 %, 4-Pin DFN
- RS Stock No.:
- 262-5425
- Mfr. Part No.:
- SHT40I-HD1B-R2
- Manufacturer:
- Sensirion
Subtotal (1 reel of 2500 units)*
€2,707.50
(exc. VAT)
€3,330.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.083 | €2,707.50 |
*price indicative
- RS Stock No.:
- 262-5425
- Mfr. Part No.:
- SHT40I-HD1B-R2
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2.5 % | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | DFN | |
| RH Range | 0 to 100 % | |
| Series | SHT4xI | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Length | 1.5mm | |
| Sensor Gain | 23mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2.5 % | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Package Type DFN | ||
RH Range 0 to 100 % | ||
Series SHT4xI | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Length 1.5mm | ||
Sensor Gain 23mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The Sensirion Sensors from the SHT4xI analogue sensor family, currently represented by the SHT40I analogue, deliver an analogue voltage output with several available output characteristics. An optional periodic variable power heater allows for operation in highly demanding environments, such as constant high humidity and condensing atmospheres. The four pin dual flat no leads package is suitable for surface mount technology processing. Options equipped with patented filter membranes enable operation in harshest environments.
Fully functional in condensing environment
Mature technology from global market leader
Variable power heater
High driver strength
Related links
- Sensirion SHT4xI Series Surface Mount ±2.5 %, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion SHT4xI Series I2C, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±1.5 %RH, 4-Pin DFN
- Sensirion SHT4x Series Surface Mount ±1 %, 4-Pin DFN
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
