Sensirion SHT4xI Series, Digital Output Temperature & Humidity Sensor, Surface Mount, I2C, ±2 %, 4-Pin DFN
- RS Stock No.:
- 262-5423
- Mfr. Part No.:
- SHT40I-AD1F-R2
- Manufacturer:
- Sensirion
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€4,230.00
(exc. VAT)
€5,202.50
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €1.692 | €4,230.00 |
| 5000 - 10000 | €1.649 | €4,122.50 |
| 12500 + | €1.607 | €4,017.50 |
*price indicative
- RS Stock No.:
- 262-5423
- Mfr. Part No.:
- SHT40I-AD1F-R2
- Manufacturer:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Digital | |
| Interface Type | I2C | |
| Sub Type | Sensor | |
| Accuracy | ±2 % | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 5.5V | |
| RH Range | 0 to 100 % | |
| Package Type | DFN | |
| Standards/Approvals | RoHS | |
| Series | SHT4xI | |
| Height | 500μm | |
| Length | 1.5mm | |
| Width | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Digital | ||
Interface Type I2C | ||
Sub Type Sensor | ||
Accuracy ±2 % | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 5.5V | ||
RH Range 0 to 100 % | ||
Package Type DFN | ||
Standards/Approvals RoHS | ||
Series SHT4xI | ||
Height 500μm | ||
Length 1.5mm | ||
Width 1.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The Sensirion SHT4xI digital is an industrial grade digital sensor platform for measuring relative humidity and temperature with different accuracy classes. It meets demanding ESD. The sensors can be interfaced via several preconfigured I2C addresses. An integrated heater allows for advanced on board diagnostics. The four pin dual flat no leads package is suitable for surface mount technology processing. Protection options such as patented filter membranes is available for any member of the SHT4xI digital family, enable operation in harshest environments.
Fully functional in condensing environment
Reliable water activity measurement in oil
Mature technology from global market leader JEDEC JESD47 qualification
Related links
- Sensirion SHT4xI Series Surface Mount ±2 %, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±2.5 %, 4-Pin DFN
- Sensirion SHT4xI Series I2C, 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount 4-Pin DFN
- Sensirion SHT4xI Series Surface Mount ±1.5 %RH, 4-Pin DFN
- Sensirion SHT4x Series Surface Mount ±1 %, 4-Pin DFN
- Sensirion SHT4x Series Temperature & Humidity Sensor Surface Mount ±1%, 4 Pins
- Sensirion SHT4xA Series Surface Mount ±2 %RH, 4-Pin DFN
