Texas Instruments TMP125 Series, Digital Output Digital Temperature Sensor, Surface Mount, SPI, ±2.5°C, 6-Pin
- RS Stock No.:
- 268-3630
- Mfr. Part No.:
- TMP125AIDBVR
- Manufacturer:
- Texas Instruments
Subtotal (1 pack of 5 units)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.944 | €4.72 |
*price indicative
- RS Stock No.:
- 268-3630
- Mfr. Part No.:
- TMP125AIDBVR
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Series | TMP125 | |
| Output Type | Digital | |
| Product Type | Digital Temperature Sensor | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Accuracy | ±2.5°C | |
| Pin Count | 6 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Series TMP125 | ||
Output Type Digital | ||
Product Type Digital Temperature Sensor | ||
Mount Type Surface | ||
Interface Type SPI | ||
Accuracy ±2.5°C | ||
Pin Count 6 | ||
The Texas Instruments digital temperature sensor is an SPI compatible temperature sensor available in the tiny SOT23 6 package. Requiring no external components. This sensor is Ideal for extended thermal measurement in a variety of communication, computer, consumer, environmental, industrial and instrumentation applications.
Read only digital temperature sensor
Quiescent current is reduced to 1 micro amp during analog shutdown
Sensing device is on chip itself
The one SHOT command can be used to force a single conversion
Related links
- Texas Instruments TMP125 Series Surface Mount ±2.5°C, 6-Pin
- Texas Instruments TMP125 Series Surface Mount Serial-SPI
- Texas Instruments LM Series Surface Mount SMBus 6-Pin TSOT
- Microchip TC77 Series Surface Mount ±3.0 °C, 8-Pin SOIC
- Sensirion STS2x Series Surface Mount ±0.2°C, 6-Pin DFN
- Texas Instruments Surface Mount SMBus 6-Pin TSOT
- ams OSRAM AS6204 Series Surface Mount ±0.4°C, 6-Pin WLCSP
- Texas Instruments TMP709 Series Surface Mount ±3°C, 5-Pin
