Texas Instruments, Digital Output Temperature Sensor, Surface Mount, Serial-I2C, SMBus, ±2.5°C, 6-Pin TSOT

Subtotal (1 reel of 1000 units)*

€1,819.00

(exc. VAT)

€2,237.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +€1.819€1,819.00

*price indicative

RS Stock No.:
121-8979
Mfr. Part No.:
LM73CIMK-0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature Sensor

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±2.5°C

Mount Type

Surface

Pin Count

6

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Package Type

TSOT

Height

870μm

Length

2.97mm

Width

1.65mm

2-Wire Digital Temperature Sensors


Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.

The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.

Features;

2-wire operation

Shutdown Mode

Programmable temperature resolution varying between 9 to 14 bits (device dependent)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy