Renesas Electronics HS410 Series, Analogue Output Temperature & Humidity Sensor, Surface Mount, Analogue, ±1.5 %RH,
- RS Stock No.:
- 272-7207
- Mfr. Part No.:
- HS4101
- Manufacturer:
- Renesas Electronics
Subtotal (1 pack of 2 units)*
€10.07
(exc. VAT)
€12.39
(inc. VAT)
Temporarily out of stock
- 1,934 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €5.035 | €10.07 |
*price indicative
- RS Stock No.:
- 272-7207
- Mfr. Part No.:
- HS4101
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Temperature & Humidity Sensor | |
| Output Type | Analogue | |
| Interface Type | Analogue | |
| Sub Type | Temperature & Humidity Sensor | |
| Accuracy | ±1.5 %RH | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 3.6V | |
| Package Type | 8-LGA | |
| RH Range | 0 to 100 % | |
| Standards/Approvals | No | |
| Length | 2.5mm | |
| Series | HS410 | |
| Height | 2.5mm | |
| Width | 900μm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Temperature & Humidity Sensor | ||
Output Type Analogue | ||
Interface Type Analogue | ||
Sub Type Temperature & Humidity Sensor | ||
Accuracy ±1.5 %RH | ||
Mount Type Surface | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 3.6V | ||
Package Type 8-LGA | ||
RH Range 0 to 100 % | ||
Standards/Approvals No | ||
Length 2.5mm | ||
Series HS410 | ||
Height 2.5mm | ||
Width 900μm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The Renesas Electronics Evaluation kit is used to assess the high performance analogue relative humidity and temperature sensor. The hardware allows users to communicate with the evaluation board through a standard USB interface and to view digitized measurements from the sensor using the Demo Software. The analogue output voltage of the sensor can also be measured with a mustimeter using easily accessible test points on the evaluation board. This board contents HS4100 EVK evaluation board, three HS4101 sensor modules, sensor module extension cable and USB cable.
Powered directly from USB port
Extension cable allows extending sensor module
Relative humidity sensor module with HS4101 sensor
Related links
- Renesas Electronics HS410 Series Surface Mount ±1.5 %RH,
- Renesas Electronics HS410 Series Surface Mount ±2.5 %RH,
- Sensirion SHT3x Series Surface Mount ±3 %, 8-Pin DFN
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 5-Pin SOT-323
- STMicroelectronics STLM20 Series Surface Mount ±1.5°C, 4-Pin UDFN
- Texas Instruments LM60 Series Surface Mount ±3 %, 3-Pin SOT-23
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOIC
- Renesas Electronics HS400 Series Surface Mount ±1.5 %RH, 8-Pin
