Murata NCP18XH Series Temperature Sensor, SMD, 2 Pins
- RS Stock No.:
- 276-3814
- Mfr. Part No.:
- NCP18XH103J03RB
- Manufacturer:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 276-3814
- Mfr. Part No.:
- NCP18XH103J03RB
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Sensor Function | Temperature | |
| Mounting Type | SMD | |
| Pin Count | 2 | |
| Series | NCP18XH | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Sensor Function Temperature | ||
Mounting Type SMD | ||
Pin Count 2 | ||
Series NCP18XH | ||
- COO (Country of Origin):
- CN
The Murata NTC thermistors for temperature sensor has excellent solderability and high stability in environment.
Excellent long time aging stability
High accuracy in resistance and B constant
Flow or Reflow soldering possible
Lead is not contained in the product
UL and cUL certified product
High accuracy in resistance and B constant
Flow or Reflow soldering possible
Lead is not contained in the product
UL and cUL certified product
Related links
- Murata NCP18XH Series Temperature Sensor 2 Pins
- Murata NCU15XH Series Temperature Sensor 2-Pin
- Murata NCU15XH Series Temperature Sensor 2-Pin RC 180 mm Paper Tape
- Honeywell Temperature & Humidity Sensor Through Hole Mount ±2%, 4 Pins
- Sensirion SHT4x Series Temperature & Humidity Sensor Surface Mount ±1%, 4 Pins
- Amphenol Advanced Sensors WTF083B001 Series Temperature Sensor R@25°C ±0.3°C
- Siemens Symaro Series Temperature Sensor ±0.8 K
- STMicroelectronics Temperature Sensor Through Hole Mount ±1°C, 3 Pins
