Murata NCU15XH Series Temperature Sensor, Surface Mount, 2-Pin RC 180 mm Paper Tape

Subtotal (1 reel of 10000 units)*

€360.00

(exc. VAT)

€440.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.036€360.00

*price indicative

RS Stock No.:
276-3818
Mfr. Part No.:
NCU15XH103F6SRC
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Temperature Sensor

Sub Type

Temperature Sensor

Mount Type

Surface

Pin Count

2

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Maximum Supply Voltage

5V

Package Type

RC 180 mm Paper Tape

Series

NCU15XH

Width

500μm

Standards/Approvals

File No. E137188, UL1434

Height

500μm

Length

1mm

Automotive Standard

No

COO (Country of Origin):
JP
The Murata NTC thermistors for temperature sensor has excellent solderability and high stability in environment.

Excellent long time aging stability

High accuracy in resistance and B constant

Flow or Reflow soldering possible

Lead is not contained in the product

UL and cUL certified product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy