Microchip MCP9701T Series, Voltage Output Voltage Temperature Sensor, Surface Mount, Analogue, ±4°C, 3-Pin SOT-23
- RS Stock No.:
- 768-1463
- Distrelec Article No.:
- 304-45-507
- Mfr. Part No.:
- MCP9701T-E/TT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
€7.16
(exc. VAT)
€8.80
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 4,520 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 20 | €0.358 | €7.16 |
| 40 - 80 | €0.342 | €6.84 |
| 100 + | €0.319 | €6.38 |
*price indicative
- RS Stock No.:
- 768-1463
- Distrelec Article No.:
- 304-45-507
- Mfr. Part No.:
- MCP9701T-E/TT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Temperature Sensor | |
| Output Type | Voltage | |
| Sub Type | Temperature Sensor | |
| Interface Type | Analogue | |
| Accuracy | ±4°C | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | SOT-23 | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | MCP9701T | |
| Length | 3.05mm | |
| Sensor Gain | 19.5mV/°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Temperature Sensor | ||
Output Type Voltage | ||
Sub Type Temperature Sensor | ||
Interface Type Analogue | ||
Accuracy ±4°C | ||
Mount Type Surface | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 5.5V | ||
Package Type SOT-23 | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series MCP9701T | ||
Length 3.05mm | ||
Sensor Gain 19.5mV/°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP9700/9701 Thermistor ICs
The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the Ability to drive large capacitive loads.
Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.
Temperature & Humidity Sensors, Microchip
Related links
- Microchip MCP9701T Series Surface Mount ±4°C, 3-Pin SOT-23
- Microchip MCP9700AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9701AT Series Surface Mount ±2°C, 3-Pin SOT-23
- Microchip MCP9700T Series Surface Mount ±1°C, 3-Pin SOT-23
- Microchip MCP970X Series Surface Mount 3-Pin SOT-23
- Microchip MCP Series Surface Mount ±4°C, 5-Pin Tape & Reel
- Microchip MCP9700T Series Surface Mount ±4°C, 5-Pin SC-70
- Microchip TC1047 Series Surface Mount ±2°C, 3-Pin SOT-23
