Texas Instruments Temperature Sensor, Voltage Output, Surface Mount, Analogue, ±2.7°C, 5 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-7752
Mfr. Part No.:
LMT86DCKT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Voltage

Interface Type

Analogue

Accuracy

±2.7°C

Mounting Type

Surface Mount

Pin Count

5

Operating Temperature Range

-50 to +150 °C

Minimum Operating Temperature

-50 °C

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

2.2 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SC-70

Length

2.15mm

Height

1mm

Width

1.4mm

Sensor Gain

-10.9mV/°C

Dimensions

2.15 x 1.4 x 1mm

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy