Texas Instruments, Digital Output Temperature, Surface Mount, Serial-I2C, SMBus, ±1°C, 8-Pin MSOP

Get a bulk buy discount

Add 25 more to save €8.65

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.65

(exc. VAT)

€10.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 70 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20€1.73€8.65-
25 - 45€1.384€6.92€8.65
50 - 120€1.212€6.06€25.90
125 - 245€1.054€5.27€84.50
250 +€1.028€5.14€175.50

*price indicative

Packaging Options:
RS Stock No.:
662-3886
Mfr. Part No.:
TMP175AIDGKT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Sub Type

Temperature Sensor

Accuracy

±1°C

Mount Type

Surface

Pin Count

8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

127°C

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Package Type

MSOP

Width

3mm

Length

3mm

Standards/Approvals

No

Height

970μm

Automotive Standard

No

2-Wire Digital Temperature Sensors


Texas Instrument's range of 2-wire digital temperature sensors all come with an on-chip ADC. Many have the possibility to measure the temperature of multiple devices and feature SMBus and I²C compatible interfaces.

The sensors are suitable for a variety of applications such as mobile phones, notebook computers, thermal system management and environmental monitoring and HVAC.

Features;

2-wire operation

Shutdown Mode

Programmable temperature resolution varying between 9 to 14 bits (device dependent)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy