Microchip MCP9700AT Series, Voltage Output Voltage Temperature Sensor, Surface Mount, Analogue, ±2°C, 3-Pin SOT-23

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.46

(exc. VAT)

€4.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,660 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20€0.346€3.46
30 +€0.331€3.31

*price indicative

Packaging Options:
RS Stock No.:
738-7048
Mfr. Part No.:
MCP9700AT-E/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Temperature Sensor

Output Type

Voltage

Sub Type

Temperature Sensor

Interface Type

Analogue

Accuracy

±2°C

Mount Type

Surface

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

2.3V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Height

1.02mm

Length

3.05mm

Series

MCP9700AT

Standards/Approvals

No

Width

1.4mm

Automotive Standard

No

Sensor Gain

10mV/°C

COO (Country of Origin):
TH

MCP9700/9701 Thermistor ICs


The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the ability to drive large capacitive loads.

Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy