Microchip MCP9701T Series, Voltage Output Voltage Temperature Sensor, Surface Mount, Analogue, ±4°C, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€864.00

(exc. VAT)

€1,062.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
3000 +€0.288€864.00

*price indicative

RS Stock No.:
170-4328
Mfr. Part No.:
MCP9701T-E/TT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Temperature Sensor

Output Type

Voltage

Interface Type

Analogue

Sub Type

Temperature Sensor

Accuracy

±4°C

Mount Type

Surface

Pin Count

3

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

5.5V

Package Type

SOT-23

Series

MCP9701T

Standards/Approvals

No

Height

1.02mm

Length

3.05mm

Width

1.4mm

Sensor Gain

19.5mV/°C

Automotive Standard

No

COO (Country of Origin):
TH

MCP9700/9701 Thermistor ICs


The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the Ability to drive large capacitive loads.

Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.

Temperature & Humidity Sensors, Microchip


Related links