Texas Instruments LM33 Series, Voltage Output Temperature Sensor, Through Hole Mount, Analogue, ±3°C, 3-Pin TO-92
- RS Stock No.:
- 921-6901
- Mfr. Part No.:
- LM335Z/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 1800 units)*
€889.20
(exc. VAT)
€1,094.40
(inc. VAT)
Temporarily out of stock
- 1,800 unit(s) shipping from 06 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | €0.494 | €889.20 |
*price indicative
- RS Stock No.:
- 921-6901
- Mfr. Part No.:
- LM335Z/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Temperature Sensor | |
| Output Type | Voltage | |
| Interface Type | Analogue | |
| Sub Type | Temperature Sensor | |
| Accuracy | ±3°C | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Package Type | TO-92 | |
| Length | 5.2mm | |
| Height | 5.2mm | |
| Width | 4.19mm | |
| Standards/Approvals | No | |
| Series | LM33 | |
| Automotive Standard | No | |
| Sensor Gain | 10mV/°C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Temperature Sensor | ||
Output Type Voltage | ||
Interface Type Analogue | ||
Sub Type Temperature Sensor | ||
Accuracy ±3°C | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Package Type TO-92 | ||
Length 5.2mm | ||
Height 5.2mm | ||
Width 4.19mm | ||
Standards/Approvals No | ||
Series LM33 | ||
Automotive Standard No | ||
Sensor Gain 10mV/°C | ||
Analogue Temperature Sensors
Texas Instrument's range of analogue temperature sensors give an output a voltage that is linearly proportional to the temperature of a device. They are suitable for various applications including home appliances, mobile phones, gaming, disk drives, battery management, portable medical instruments, printers and fax machines.
Features;
Low self-heating
Low cost due to wafer level trimming
May be suitable for remote applications
Related links
- Texas Instruments LM33 Series Through Hole Mount ±3°C, 3-Pin TO-92
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM Series Surface Mount ±3°C, 3-Pin SOT-23
- Texas Instruments LM61 Series Surface Mount ±2 %, 3-Pin SOT-23
- Texas Instruments LM35 Series Through Hole Mount ±0.6°C, 3-Pin TO-220
- Texas Instruments LM19 Series Through Hole Mount ±3.8°C, 3-Pin TO-92
- Texas Instruments LM45 Series Surface Mount ±3°C, 3-Pin SOIC
