Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 565-985
- Mfr. Part No.:
- PT1/2 (D=10)
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Temperature Probe Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Temperature Probe Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Omron high-quality metal pipe compression fitting designed for industrial fluid and air systems. Built with precision engineering, it ensures secure and leak-proof connections in demanding environments. Its durable construction and compatibility with various piping systems make it a reliable choice for long-term use.
Corrosion-resistant metal body for enhanced durability and longevity
Threaded design for easy installation and secure fit
Related links
- Omron E52 Type PT100 Thermocouple 35 cm Length 200 °C → 450 °C Max
- Festo Pneumatic Soft Start Valve, 4300 L/min 1/2 in G 10 bar
- Testo Magnetic Adapter for Use with testo Saveris 2
- Temperature Probe Accessories
- WIKA Temperature Bath for Use with Temperature Probe
- RS PRO Temperature Probe Wall Bracket for Use with Type K Thermocouple
- WIKA Temperature Dry Well for Use with Temperature Probe
- Testo Temperature Probe Case for Use with Testo 549i, Testo 115i
