RS PRO K Rounded K-Type Temperature Probe, 300 mm Length, 3 mm Diameter, 850 °C Max, RSCAL
- RS Stock No.:
- 889-407
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€94.24
(exc. VAT)
€115.92
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.24 |
*price indicative
- RS Stock No.:
- 889-407
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Tip Type | Rounded | |
| Probe Type | K-Type | |
| Probe Length | 300mm | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 850°C | |
| Cable Length | 2m | |
| Connector Type | Mini Plug | |
| Standards/Approvals | IEC, ANSI | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Tip Type Rounded | ||
Probe Type K-Type | ||
Probe Length 300mm | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 850°C | ||
Cable Length 2m | ||
Connector Type Mini Plug | ||
Standards/Approvals IEC, ANSI | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Rounded tip suitable for semi solid and liquid temperature measurement Mineral Insulated Immersion Probe with a rounded tip suitable for semi solid and liquid temperature measurement. Comprising of a handle, 2 metre coiled cable and Type mini plug. A semi flexible construction allows the probe to be bent or shaped for hard to reach applications. They are suitable for use in corrosive material tests and high temperature molten metal measurements.
Types K
Probe Length 100mm & 300mm
Diameter 1.5mm & 3.0mm
Maximum Temperature 850°C
Supplied with 2m Coiled Cable and Fitted Mini Plug
Related links
- RS PRO K Rounded K-Type Temperature Probe 3 mm Diameter RSCAL
- RS PRO K Rounded K-Type Temperature Probe 3 mm Diameter, 850 °C Max
- RS PRO K Rounded K-Type Temperature Probe 1.5 mm Diameter RSCAL
- RS PRO K Rounded K-Type Temperature Probe 1.5 mm Diameter, 850 °C Max
- RS PRO K K-Type Temperature Probe 3.3 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 3.3 mm Diameter, 400 °C Max
- RS PRO K K-Type Temperature Probe 15 mm Diameter RSCAL
- RS PRO K K-Type Temperature Probe 12 mm Diameter RSCAL
