RS PRO K Surface Temperature Probe, 100 mm Length, 4 mm Diameter, 250 °C Max, RSCAL
- RS Stock No.:
- 202-0867
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€66.37
(exc. VAT)
€81.64
(inc. VAT)
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.37 |
*price indicative
- RS Stock No.:
- 202-0867
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Surface | |
| Probe Length | 100mm | |
| Probe Diameter | 4mm | |
| Maximum Temperature Measurement | 250°C | |
| Minimum Temperature Measurement | -100°C | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Surface | ||
Probe Length 100mm | ||
Probe Diameter 4mm | ||
Maximum Temperature Measurement 250°C | ||
Minimum Temperature Measurement -100°C | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RS PRO K Surface Temperature Probe 4 mm Diameter, 250 °C Max
- RS PRO K Surface Temperature Probe 10 mm Diameter RSCAL
- RS PRO K Surface Temperature Probe 12 mm Diameter RSCAL
- RS PRO K Ribbon Band Surface Temperature Probe 10 mm Diameter RSCAL
- RS PRO K Surface Temperature Probe 10 mm Diameter, 750 °C Max
- RS PRO K Disc Surface Temperature Probe 6 mm Diameter RSCAL
- RS PRO K Surface Temperature Probe 12 mm Diameter, 1100 °C Max
- RS PRO K Ribbon Band Surface Temperature Probe 10 mm Diameter, 300 °C Max
