RS PRO T General Temperature Probe, 100 mm Length, 1 mm Diameter, 180 °C Max, RSCAL
- RS Stock No.:
- 202-0870
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€102.17
(exc. VAT)
€125.67
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.17 |
*price indicative
- RS Stock No.:
- 202-0870
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | T | |
| Probe Type | General | |
| Probe Length | 100mm | |
| Probe Diameter | 1mm | |
| Maximum Temperature Measurement | 180°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -200°C | |
| Accuracy | ±0.25°C | |
| Connector Type | Miniature Thermocouple Plug | |
| Standards/Approvals | No | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type T | ||
Probe Type General | ||
Probe Length 100mm | ||
Probe Diameter 1mm | ||
Maximum Temperature Measurement 180°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -200°C | ||
Accuracy ±0.25°C | ||
Connector Type Miniature Thermocouple Plug | ||
Standards/Approvals No | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
RS PRO Type K and Type T Surface Temperature Probes
From RS PRO, comes a range of high quality and great Value type K and type T surface temperature probes. These surface temperature probes feature a sprung draught shield (Stainless Steel 316) which protects the tip when not in use. The probe also features a straight handle for excellent control.
K Type sensors, which typically have a temperature range from -200 to +1260°C, are known to be commonly used in a variety of industries and sectors. Type K sensors are very accurate and reliable across wide ranges of operating temperatures. Type T sensors have temperature ranges that run between −200°C to +350°C.
Features and benefits:
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great Value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO General Temperature Probe 1 mm Diameter, 180 °C Max
- Ezurio RTD RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio Rounded RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- Ezurio RTD Temperature Probe Temperature Probe 4 mm Diameter, 180 °C Max
- RS PRO Type K Bow Surface Temperature Probe 60 mm Diameter RSCAL
- RS PRO K General Temperature Probe 3 mm Diameter, 750 °C Max
- RS PRO K General Temperature Probe 1.5 mm Diameter, 1100 °C Max
- RS PRO K General Temperature Probe 3 mm Diameter SYSCAL
