RS PRO T Surface Temperature Probe, 110 mm Length, 10 mm Diameter, 400 °C Max, RSCAL

Subtotal (1 unit)*

€66.00

(exc. VAT)

€81.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€66.00

*price indicative

RS Stock No.:
202-0872
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Temperature Probe

Sensor Type

T

Probe Type

Surface

Probe Length

110mm

Probe Diameter

10mm

Maximum Temperature Measurement

400°C

Minimum Temperature Measurement

-50°C

Accuracy

±0.25 %

Connector Type

Mini Plug

Standards/Approvals

No

Calibrated

RSCAL

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy