Keysight Technologies K Needle Test Probe Set Temperature Probe, 19 mm Length, 3.15 mm Diameter, 700 °C Max
- RS Stock No.:
- 267-5547
- Mfr. Part No.:
- U1181A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€244.00
(exc. VAT)
€300.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €244.00 |
*price indicative
- RS Stock No.:
- 267-5547
- Mfr. Part No.:
- U1181A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Test Probe Set | |
| Probe Tip Type | Needle | |
| Probe Length | 19mm | |
| Probe Diameter | 3.15mm | |
| Maximum Temperature Measurement | 700°C | |
| Minimum Temperature Measurement | -50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Test Probe Set | ||
Probe Tip Type Needle | ||
Probe Length 19mm | ||
Probe Diameter 3.15mm | ||
Maximum Temperature Measurement 700°C | ||
Minimum Temperature Measurement -50°C | ||
Standards/Approvals No | ||
The Keysight Technologies immersion temperature probe comes with handheld digital multimeter that helps in checking more and with wider measurement ranges. They feature true RMS readings on their 10,000-count displays. The adjustable backlighting allows you to complete your jobs even in subdued lighting conditions, or to simply prolong battery life. Your maintenance tasks are greatly simplified due to the built-in switch counter, harmonic ratio, dual and differential temperature capabilities, with just a press of the button.
10,000-count display
0.09% basic DCV accuracy
True RMS AC measurement
Basic functions for easy of use are ACV, DCV, ACI, DCI, resistance, frequency, diode, continuity tests
Advanced functions for smartly use are capacitance, temperature, MINMAX recording
Note
Manufacturers Warranty
Related links
- Keysight Technologies RTD Needle RTD Temperature Probe Temperature Probe 3.15 mm Diameter, 150 °C Max
- Keysight Technologies K K Temperature Probe
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 17.25mm Length 3.15 mm Cable Diameter 1.4 mm Cable Diameter
- Keysight Technologies Temperature Probe 1 mm Diameter, 55 °C Max
- Keysight Technologies U420 Series U4207A Oscilloscope Probe 160 Pin Connector Connector
- Keysight Technologies U420 Series U4208A Oscilloscope Probe 61-pin ZIF Probe Connector, 160 Pin
- Keysight Technologies E5382B Single-Ended Flying Lead Probe Set Test Probe, For Use With 90 Pin Logic Analyzers
- Keysight Technologies E5383B Single-Ended Flying Lead Probe Set Test Probe, For Use With 40 Pin Logic Analyzers
