Testo PT100 Needle Digital Temperature Probe, 200 mm Length, 6 mm Diameter, 400 °C Max
- RS Stock No.:
- 272-6547
- Mfr. Part No.:
- 0618 7072
- Manufacturer:
- Testo
Subtotal (1 unit)*
€258.00
(exc. VAT)
€317.34
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.00 |
*price indicative
- RS Stock No.:
- 272-6547
- Mfr. Part No.:
- 0618 7072
- Manufacturer:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Product Type | Temperature Probe | |
| Sensor Type | PT100 | |
| Probe Tip Type | Needle | |
| Probe Type | Digital | |
| Probe Length | 200mm | |
| Temperature Scale | Centigrade | |
| Probe Diameter | 6mm | |
| Maximum Temperature Measurement | 400°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1.4m | |
| Accuracy | ±0.15°C | |
| Standards/Approvals | EN 13485, HACCP | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Product Type Temperature Probe | ||
Sensor Type PT100 | ||
Probe Tip Type Needle | ||
Probe Type Digital | ||
Probe Length 200mm | ||
Temperature Scale Centigrade | ||
Probe Diameter 6mm | ||
Maximum Temperature Measurement 400°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1.4m | ||
Accuracy ±0.15°C | ||
Standards/Approvals EN 13485, HACCP | ||
- COO (Country of Origin):
- CN
The Testo Temperature probe is a glass coated laboratory probe. This temperature probe is ideal for measurements in laboratories and in industry. The glass coated laboratory probe is equipped with a replaceable glass sheathing and a Pt100 temperature sensor which features long term stability. This makes it particularly suitable for measuring the temperature in aggressive media.
Accurate measurement result
For measurements in corrosive media
Pt100 sensor for accurate measurement results
Intelligent calibration concept with zero error display
Related links
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 3 mm Diameter, 400 °C Max
- Testo PT100 Needle Digital Temperature Probe 4 mm Diameter, 300 °C Max
- Testo PT100 Point Digital Temperature Probe 4 mm Diameter, 260 °C Max
- Testo PT100 Needle PT100 Temperature Probe 4 mm Diameter, 150 °C Max
- Testo PT100 Penetration 5 mm Diameter, 400 °C Max
- Testo PT100 Surface Temperature Probe 5.9 mm Diameter, 400 °C Max
- Testo PT100 Surface Temperature Probe 5.9 mm Diameter RSCAL
