Comark Type K Probe Fast Response Temperature Probe, 1 m Length, 7.5 mm Diameter, 250 °C Max
- RS Stock No.:
- 288-6361
- Mfr. Part No.:
- SK21M
- Manufacturer:
- Comark
Subtotal (1 unit)*
€82.80
(exc. VAT)
€101.84
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €82.80 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 288-6826
Each
€120.50
(exc. VAT)
€148.22
(inc. VAT)
- RS Stock No.:
- 288-6361
- Mfr. Part No.:
- SK21M
- Manufacturer:
- Comark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Comark | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K Probe | |
| Probe Type | Fast Response | |
| Probe Length | 1m | |
| Temperature Scale | °C, F, Fahrenheit | |
| Probe Diameter | 7.5mm | |
| Maximum Temperature Measurement | 250°C | |
| Minimum Temperature Measurement | -50°C | |
| Cable Length | 1m | |
| Connector Type | 2 Pin Sub-Miniature(Type M) | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Comark | ||
Product Type Temperature Probe | ||
Sensor Type Type K Probe | ||
Probe Type Fast Response | ||
Probe Length 1m | ||
Temperature Scale °C, F, Fahrenheit | ||
Probe Diameter 7.5mm | ||
Maximum Temperature Measurement 250°C | ||
Minimum Temperature Measurement -50°C | ||
Cable Length 1m | ||
Connector Type 2 Pin Sub-Miniature(Type M) | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Comark General Purpose Fast Response Surface Probe and is a Type K Thermocouple Surface Probe, fitted with a 1m curly cable.
Temperature Range is -50°C to +250°C or -58°F to +482°F
Type K Thermocouple Sensor
2-Pin Sub Miniature Connector
6 Months Warranty
Related links
- Comark Type K Probe Fast Response Temperature Probe 7.5 mm Diameter RSCAL
- Comark Type K Probe Penetration Temperature Probe 3.3 mm Diameter, 250 °C Max
- Comark Type K Probe Penetration Temperature Probe 3.3 mm Diameter RSCAL
- Testo Type K Probe Flat Fast Response Temperature Probe 5 mm Diameter, 350 °C Max
- Testo Type K Probe Wire Fast Response Temperature Probe 1 μm Diameter, 1832 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 320 μm Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.2 in Diameter, 572 °F Max
- Testo Type K Probe Flat Fast Response Temperature Probe 0.19 in Diameter, 572 °F Max

