RS PRO K Pencil Needle, Insertion Temperature Probe, 100 mm Length, 3.3 mm Diameter, 250 °C Max
- RS Stock No.:
- 342-9094
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.26
(exc. VAT)
€26.15
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.26 |
*price indicative
Calibration Options:
- Calibration Type:
- SYSCAL
- RS Stock No.
- 342-9476
Each
€96.66
(exc. VAT)
€118.89
(inc. VAT)
- RS Stock No.:
- 342-9094
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | Needle, Insertion | |
| Probe Tip Type | Pencil | |
| Probe Length | 100mm | |
| Probe Diameter | 3.3mm | |
| Maximum Temperature Measurement | 250°C | |
| Minimum Temperature Measurement | -100°C | |
| Accuracy | ±0.25 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type Needle, Insertion | ||
Probe Tip Type Pencil | ||
Probe Length 100mm | ||
Probe Diameter 3.3mm | ||
Maximum Temperature Measurement 250°C | ||
Minimum Temperature Measurement -100°C | ||
Accuracy ±0.25 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- RS PRO K Pencil Needle 100 mm Length 250 °C Max, SYSCAL
- RS PRO Type K Pencil Needle Temperature Probe 6 mm Diameter, 250 °C Max
- RS PRO Type K Pencil Needle Temperature Probe 6 mm Diameter RSCAL
- RS PRO PT100 Needle 100 mm Length 50 °C Max
- RS PRO NTC Needle Insertion Temperature Probe 3.3 mm Diameter, 150 °C Max
- RS PRO PT100 Needle Insertion Temperature Probe 3.3 mm Diameter, 500 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter SYSCAL

