RS PRO Type K Needle General, Needle Temperature Probe, 115 mm Length, 3.3 mm Diameter, 250 °C Max, SYSCAL
- RS Stock No.:
- 343-0117
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€86.22
(exc. VAT)
€106.05
(inc. VAT)
In Stock
- Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.22 |
*price indicative
- RS Stock No.:
- 343-0117
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | Type K | |
| Probe Type | General, Needle | |
| Probe Tip Type | Needle | |
| Probe Length | 115mm | |
| Probe Diameter | 3.3mm | |
| Maximum Temperature Measurement | 250°C | |
| Minimum Temperature Measurement | -100°C | |
| Cable Length | 2m | |
| Accuracy | ±0.5 % | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type Type K | ||
Probe Type General, Needle | ||
Probe Tip Type Needle | ||
Probe Length 115mm | ||
Probe Diameter 3.3mm | ||
Maximum Temperature Measurement 250°C | ||
Minimum Temperature Measurement -100°C | ||
Cable Length 2m | ||
Accuracy ±0.5 % | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Type T and K Insertion Probes
From RS PRO, comes a range of high quality and great Value type K and type T surface temperature probes. Being able to maintain an accuracy reading of ±0.25%, these 2-meter wire type K and type T probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 with sealed silicone rubber tip for waterproof assembly throughout. This construction allows for immersion in liquid as well as being a fast response.
Features and Benefits
• High quality, robust insertion probes
• The balled end of the handle can take the pressure required to force the tips into the various solid/semi-solid materials in order to obtain the sub-surface temperature
• 6mm needle probe is intended for use on frozen or particularly solid products and is capable of withstanding impact to drive the sensor into the item being measured
• Food grade stainless steel shaft material
• Waterproof construction for easy cleaning or sterilisation
• 2m coiled polyurethane cable with moulded plug
Applications
Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications such as:
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Type K Needle General 115 mm Length 250 °C Max
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max, SYSCAL
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter SYSCAL
- RS PRO Type T Needle Needle 115 mm Length 400 °C Max
- RS PRO Type K Needle Needle Temperature Probe 3.3 mm Diameter, 250 °C Max
- RS PRO K Pencil Needle 100 mm Length 250 °C Max, SYSCAL
- RS PRO NTC Needle Insertion Temperature Probe 3.3 mm Diameter, 150 °C Max
- RS PRO Centre Tapped Needle Penetration Temperature Probe 3.3 mm Diameter, 600 °C Max
