RS PRO K Dome General Temperature Probe, 100 mm Length, 3 mm Diameter, 1100 °C Max, SYSCAL
- RS Stock No.:
- 343-0145
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€131.83
(exc. VAT)
€162.15
(inc. VAT)
In Stock
- Plus 397 unit(s) shipping from 23 November 2026
- Plus 35 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.83 |
*price indicative
- RS Stock No.:
- 343-0145
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Probe | |
| Sensor Type | K | |
| Probe Type | General | |
| Probe Tip Type | Dome | |
| Probe Length | 100mm | |
| Probe Diameter | 3mm | |
| Maximum Temperature Measurement | 1100°C | |
| Cable Length | 2m | |
| Minimum Temperature Measurement | -200°C | |
| Accuracy | ±1.5°C | |
| Connector Type | Mini Plug | |
| Standards/Approvals | No | |
| Calibrated | SYSCAL | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Probe | ||
Sensor Type K | ||
Probe Type General | ||
Probe Tip Type Dome | ||
Probe Length 100mm | ||
Probe Diameter 3mm | ||
Maximum Temperature Measurement 1100°C | ||
Cable Length 2m | ||
Minimum Temperature Measurement -200°C | ||
Accuracy ±1.5°C | ||
Connector Type Mini Plug | ||
Standards/Approvals No | ||
Calibrated SYSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO General Purpose Mineral Insulated Probes
From RS PRO, comes a range of high quality and great Value type K mineral insulated temperature probes. Featuring a high accuracy of ±1.5⁰C (±0.25% of reading), these 2-meter wire type K probes offer a fantastic solution to measuring temperature. These probes are manufactured from stainless steel 316 and are mineral insulated for a Durable and waterproof assembly throughout.
This construction allows for immersion in liquid as well as being a fast response.
Features & Benefits
• 3mm probe diameter
• Waterproof handle
• High accuracy: Class I ±1.5⁰C (±0.25% of reading)
Tough polyurethane cable
• Greater retractability
• Enhanced memory of its curl
• Non-toxic
• 12 x 0.2mm wires used internally for greater strength
• PTFE (Polytetrafluoroethylene) inner insulation for strength and durability
Polypropylene handles
Polypropylene is extremely tough and Durable material, commonly used for milk crates, it has good low temperature performance and a relatively high melt temperature. It performs
exceptionally well under chemical attack.
Applications
• Computers
• Home appliances
• Calibration and instrumentation
• Industrial equipment
• Patient monitoring
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can beconfident too.
Note
This product is for use with 2048410, 2048415, 2048412, 2048411.
Related links
- RS PRO K Dome General Temperature Probe 3 mm Diameter, 1100 °C Max
- RS PRO K General Temperature Probe 1.5 mm Diameter SYSCAL
- RS PRO K General Temperature Probe 3 mm Diameter SYSCAL
- RS PRO K General Temperature Probe 1.5 mm Diameter SYSCAL
- RS PRO K General Temperature Probe 6 mm Diameter SYSCAL
- RS PRO K General Temperature Probe 1.5 mm Diameter, 1100 °C Max
- RS PRO K General Temperature Probe 3 mm Diameter, 1100 °C Max
- RS PRO Type K Dome Immersion Temperature Probe 3 mm Diameter, 1100 °C Max
